19-09-2017
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 1 Circuit
Enhance your power connection setup with the Standard .093" Plug Housing in a natural hue. Crafted from durable nylon, this single-row, single-contact connector boasts a 12A amperage rating, ideal for robust performance. Its panel mount design ensures secure installation, while UL and CSA certifications guarantee quality and safety compliance. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications. With its polarized mating feature, locking capability, and RoHS compliance, it offers reliability and peace of mind. Upgrade your wire-to-wire connection system with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2017 |
Color: | Natural |
Series: | 3191 |
Amperage: | 12 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0019092017;3191-1P-201 |
SKU: | MOL19-09-2017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |