19-09-1159
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-0, 15 Circuits
Enhance your power connections with this 3191 series connector, designed for reliable performance. Featuring a natural color and constructed with durable nylon housing, it ensures longevity even in demanding environments. With 15 contacts spread over 3 rows, each rated for 9A of current, it’s perfect for high-powered applications. The 6.7mm pitch and standard .093" connector type make it compatible with various setups, whether wire to wire or wire to board. Meeting RoHS compliance and with UL and CSA agency certifications, you can trust in its quality and safety standards. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Its polarization and locking features guarantee secure mating, while the absence of keying allows for flexibility in installation. Whether you need a single piece or a bulk order, each connector is individually packaged for convenience. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-1159 |
Color: | Natural |
Series: | 3191 |
Amperage: | 9 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 3x5 |
Part Aliases: | 0019091159;3191-15R1 |
SKU: | MOL19-09-1159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |