19-09-2159
2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, without Panel Mount, 15 Circuits
Enhance your power circuit connections with this high-performance Standard .093" connector. Crafted from durable nylon, it ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105°C. Featuring 15 contacts arranged in three rows, it offers efficient power transmission. The plug-type connector, with a 6.7mm pitch, is ideal for Wire to Wire and Wire to Board setups. Each contact is polarized for secure mating, and the housing is UL and CSA certified for quality assurance. With a lock to the mating part, it guarantees a stable connection. This connector is RoHS compliant, meeting environmental standards without compromising functionality. Perfect for industrial applications, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19-09-2159 |
Color: | Natural |
Series: | 3191 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Pitch: | 6.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 3x5 |
Part Aliases: | 0019092159;3191-15P1 |
SKU: | MOL19-09-2159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | Molex email - MLQ Change. PN 1909XXXX parts of 3191 series (Listed in File attached) will be subjected to MLQ change [No change in DU] as a part of internal supply optimization which will improve the supply path & lead times . This will not affect any change in any manufacturing plant & supply . This change will be going under internal PCN as there is no change in Production plant . | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |