39910-0102
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 2 Circuits
Enhance your electrical connections with our Eurostyle Fixed Mount terminal block. Designed for high-performance applications, this black connector features a straight body orientation and shrouded block type, ensuring secure and efficient assembly. With a 60A amperage rating and 600V voltage capacity, it's suitable for various power needs. The one-piece construction, made of durable polyester, guarantees reliability in vertical orientation. Its through-hole termination method and brass/copper contact material provide robust connectivity. UL certified and RoHS compliant, this terminal block meets industry standards for safety and environmental responsibility. Upgrade your PCB setup with this versatile connector, suitable for wire sizes ranging from 6 to 18 AWG. With a 10.16mm pitch and tin-plated contacts, it offers easy installation and optimal signal transmission. Trust in its quality for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39910-0102 |
Color: | Black |
Series: | 39910 - Eurostyle Fixed Mount |
Amperage: | 60 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | No |
Termination Method: | Through Hole |
Contact Material: | Brass, Copper |
Body Orientation: | Straight |
Pitch: | 10.16 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 4.1 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG |
UL Agency Certification: | E48521 |
Contact Termination Plating: | Tin |
Termination Pitch: | 10.16 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0399100102;910502 |
SKU: | MOL39910-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time |
Download |
11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download |
10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download |
02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download |