39910-0103
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 3 Circuits
Enhance your PCB connections with our Eurostyle Fixed Mount Terminal Block. Designed for durability and high performance, this black connector features a straight body orientation with three contacts in a single row. The shrouded one-piece design ensures secure and efficient connections, with a vertical orientation for easy installation. With a 60A amperage and 600V voltage rating, this terminal block is suitable for a wide range of applications. The through-hole termination method, along with contact materials of brass and copper, guarantees reliable conductivity. Operating at temperatures up to 130°C, this terminal block is ideal for industrial use. RoHS compliant and UL agency certified, it meets stringent quality standards for peace of mind. Compatible with wire sizes ranging from 18 AWG to 6 AWG, it offers versatility in connection options. Upgrade your PCB setups with this high-quality Eurostyle Terminal Block.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39910-0103 |
Color: | Black |
Series: | 39910 - Eurostyle Fixed Mount |
Amperage: | 60 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | No |
Termination Method: | Through Hole |
Contact Material: | Brass, Copper |
Body Orientation: | Straight |
Pitch: | 10.16 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 4.1 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 3 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG |
UL Agency Certification: | E48521 |
Contact Termination Plating: | Tin |
Termination Pitch: | 10.16 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0399100103;910503 |
SKU: | MOL39910-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time |
Download |
11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download |
10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download |
02/28/2021 | 509476 - Equipment Transfer, Production Transfer or Rearrangement. Mole will close Molex Juarez plant and consolidated production in Molex Nogales plant transfer. | Download |