39910-0110

10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 10 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block, featuring a sleek black design and 60A amperage capacity. This one-piece component boasts 10 contacts in a single row, perfect for seamless through-hole mounting. Crafted with durable brass and copper contact materials, and enclosed in flame-resistant polyester, it ensures reliable performance in various environments. With an operating temperature range of 130°C and a high voltage tolerance of 600V, it guarantees safety and efficiency. Its straight body orientation and vertical pitch offer easy installation, while its tin plating and UL certification signify quality and compliance. Suitable for wire sizes ranging from 8 AWG to 18 AWG, it accommodates a wide range of applications. Upgrade your PCB connections with this essential terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39910-0110
Color: Black
Series: 39910 - Eurostyle Fixed Mount
Amperage: 60 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 10
Number of Rows: 1
Mount Type: No
Termination Method: Through Hole
Contact Material: Brass, Copper
Body Orientation: Straight
Pitch: 10.16 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 4.1 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 10
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG
UL Agency Certification: E48521
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 10.16 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0399100110;910510
SKU: MOL39910-0110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time
Download
11/30/2022 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 Download
10/28/2022 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. Download