39910-0302
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 40A, 2 Circuits
Enhance your electrical connections with our Eurostyle Fixed Mount Terminal Block. Designed for straightforward installation, this sleek black connector features a durable body made of polyester, ensuring reliability in various applications. With a high amperage rating of 40A and a voltage capacity of 600V, it guarantees efficient power transmission. The straight body orientation and shrouded block type offer added protection and security. Its versatile pitch of 10.16mm accommodates different wire sizes, from 8AWG to 18AWG, as well as .75 - 6mm². Certified for RoHS compliance, it meets international standards for environmental responsibility. Whether for industrial or residential use, this terminal block is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39910-0302 |
Color: | Black |
Series: | 39910 - Eurostyle Fixed Mount |
Amperage: | 40 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | No |
Termination Method: | Through Hole |
Contact Material: | Brass, Copper |
Body Orientation: | Straight |
Pitch: | 10.16 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 4.1 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, .75 - 6 mm², 8 AWG |
UL Agency Certification: | E48521 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 10.16 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0399100302;913502 |
SKU: | MOL39910-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time |
Download |
11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download |
10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download |