39910-0104
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 4 Circuits
Upgrade your connection system with our Eurostyle Fixed Mount terminal block. Designed for high-performance applications, this black terminal block features a straight body orientation with shrouded, one-piece construction for secure and efficient contact. With a 60 A amperage rating and 600 V voltage capacity, it ensures reliable power transmission. The through-hole termination method and 10.16 mm pitch make installation a breeze, while its polyester material and 130°C operating temperature range guarantee durability. With four contacts, tin plating, and UL certification, this terminal block is suitable for a variety of wire sizes and complies with RoHS standards, making it an environmentally friendly choice for your PCB mounting needs. Elevate your connectivity with this essential component, perfect for industrial or commercial use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39910-0104 |
Color: | Black |
Series: | 39910 - Eurostyle Fixed Mount |
Amperage: | 60 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | No |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 10.16 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 4.1 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 4 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG |
UL Agency Certification: | E48521 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 10.16 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0399100104;910504 |
SKU: | MOL39910-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time |
Download |
11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download |
10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download |