39910-0112
10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 12 Circuits
Enhance your PCB connections with our Eurostyle Fixed Mount terminal block, featuring 12 contacts for seamless connectivity. Designed for easy installation, this one-piece block boasts a straight body orientation and through-hole termination method. With a pitch of 10.16mm and a high voltage rating of 600V, it ensures reliable performance in various applications. The black polyester housing, meeting flammability standards, offers durability in demanding environments. Tin-plated contacts guarantee efficient signal transfer, while accommodating wire sizes ranging from 8 AWG to 18 AWG. RoHS compliant and UL certified, this terminal block is a safe and reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39910-0112 |
Color: | Black |
Series: | 39910 - Eurostyle Fixed Mount |
Amperage: | 60 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | No |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 10.16 mm |
Voltage: | 600 V |
Material: | Polyester |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 4.1 mm |
Operating Temperature Range: | 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 12 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG |
UL Agency Certification: | E48521 |
Contact Termination Plating: | Tin |
Termination Pitch: | 10.16 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0399100112;910512 |
SKU: | MOL39910-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time |
Download |
11/30/2022 | 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 | Download |
10/28/2022 | 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. | Download |