39910-0306

10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 40A, 6 Circuits

Enhance your PCB connections with our Eurostyle Fixed Mount Terminal Block. Designed for seamless integration, this black-colored component features a 40A amperage capacity and six contacts in a single row configuration. With a durable construction of brass and copper, it ensures reliable performance, even in demanding environments. The straight body orientation, 10.16mm pitch, and 600V voltage rating make it suitable for various applications. Meeting stringent quality standards, it boasts a flammability rating of 130°C and is UL agency certified. Its through-hole termination method, shrouded block type, and vertical orientation offer versatility in installation. Ideal for wire sizes ranging from 8AWG to 18AWG, it accommodates a wide range of connections. Whether you're a professional or DIY enthusiast, this terminal block is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39910-0306
Color: Black
Series: 39910 - Eurostyle Fixed Mount
Amperage: 40 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 6
Number of Rows: 1
Mount Type: No
Termination Method: Through Hole
Contact Material: Brass, Copper
Body Orientation: Straight
Pitch: 10.16 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 4.1 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 6
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, .75 - 6 mm², 8 AWG
UL Agency Certification: E48521
Contact Termination Plating: Tin
Termination Pitch: 10.16 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0399100306;913506
SKU: MOL39910-0306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time
Download
11/30/2022 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 Download
10/28/2022 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. Download