39910-0107

10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 7 Circuits

Enhance your connectivity with our Eurostyle Fixed Mount terminal block, designed for seamless integration in your electronic setups. This black connector, featuring 7 contacts in a single row, ensures efficient power distribution with a high amperage rating of 60A and a voltage capacity of 600V. The straight body orientation and through-hole mount type offer stability and easy installation. Constructed with durable materials like brass, copper, and polyester, it guarantees reliability even in demanding environments. With a pitch of 10.16mm, it accommodates various wire sizes from 8 AWG to 18 AWG, providing versatility in your applications. Its vertical orientation and shrouded design add to its functionality, while meeting stringent safety standards with RoHS compliance. Elevate your PCB connections with this essential component, ideal for industrial and commercial use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39910-0107
Color: Black
Series: 39910 - Eurostyle Fixed Mount
Amperage: 60 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 7
Number of Rows: 1
Mount Type: No
Termination Method: Through Hole
Contact Material: Brass, Copper
Body Orientation: Straight
Pitch: 10.16 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 4.1 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 7
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG
UL Agency Certification: E48521
Contact Termination Plating: Tin
Termination Pitch: 10.16 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0399100107;910507
SKU: MOL39910-0107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time
Download
11/30/2022 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 Download
10/28/2022 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. Download