39910-0106

10.16mm Beau Eurostyle, Fixed Mount PCB Terminal Block, High Voltage, High Power 60A, 6 Circuits

Easily connect and secure your electronic components with the Eurostyle Fixed Mount Terminal Block. Featuring a sleek black design, this terminal block is perfect for various applications. With a 60A amperage and 600V voltage rating, it offers reliable power distribution. The one-piece body with six brass and copper contacts ensures durability and efficient conductivity. Designed for through-hole mounting, it boasts a 10.16mm pitch and straight orientation. The shrouded block provides added safety, while its vertical orientation allows for space-saving installation. With tin plating and a high operating temperature range of 130°C, it guarantees optimal performance. This terminal block is RoHS compliant, making it a sustainable choice for your projects in the connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39910-0106
Color: Black
Series: 39910 - Eurostyle Fixed Mount
Amperage: 60 A
Connector Type: Eurostyle Fixed Mount
Number of Contacts: 6
Number of Rows: 1
Mount Type: No
Termination Method: Through Hole
Contact Material: Brass, Copper
Body Orientation: Straight
Pitch: 10.16 mm
Voltage: 600 V
Material: Polyester
Orientation: Vertical
Block Type: Shrouded
Component Type: One Piece
Tail Length: 4.1 mm
Operating Temperature Range: 130 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 6
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
Wire Size: 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 6 AWG, .75 - 10 mm², 8 AWG
UL Agency Certification: E48521
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 10.16 mm
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0399100106;910506
SKU: MOL39910-0106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 512252 - Change Supplier. This change is to notify customers of a change in supplier to improve lead time
Download
11/30/2022 512905 - Retraction of PCN 512451. due to duplication of pcn please refer to original Supplier Change PCN 512252 Download
10/28/2022 512451 - Change Supplier. Use a new supplier to support demand, no changes will be made to product as part of this change. Download