43020-1600

Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black

Part Aliases: Molex 0430201600  
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Featuring a dual-row design with 16 circuits, this housing is crafted from UL 94V-0 compliant black nylon for durability and safety. Perfect for panel mounting with convenient ears, it offers a low-halogen solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. With polarized mating and locking capabilities, it guarantees secure connections. RoHS compliant, it's a responsible choice for your projects, whether for personal or professional use. Elevate your wire-to-wire connector systems with the Micro-Fit 3.0 Plug Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43020-1600
Color:Black
Series:43020
Connector Type:Micro-Fit 3.0
Gender:Plug
Housing Material:Nylon
Number of Contacts:16
Number of Rows:2
Mount Type:Panel Mount
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430201600
SKU:MOL43020-1600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
04/10/2015GCM 10673973 - New, Modified, Or Replacement Tooling.Download
08/01/2014GCM 10629608 - Supplier Change.Download