46235-0002
Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.76
Enhance your power connections with our Micro-Fit RMF Reduced Mating Force Crimp Terminal for females, designed for seamless integration in a variety of applications. With a contact material of Copper-Zinc-Tin and nickel plating, this terminal ensures reliable conductivity. Its innovative design reduces mating force, making assembly quick and effortless. RoHS compliant and suitable for wire sizes ranging from 24 AWG to 20 AWG, it offers versatility in wire to wire or wire to board connections. The gold-plated mating area guarantees durable performance through 40 mating cycles, while the nickel-plated termination ensures long-lasting quality. Engineered for efficiency and durability, this terminal is a must-have for your connector systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46235-0002 |
Series: | 46235 - Micro-Fit RMF |
Amperage: | 5 A |
Connector Type: | Micro-Fit RMF |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Zinc-Tin |
Contact Plating: | Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 40 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.85 mm |
Part Aliases: | 0462350002 |
SKU: | MOL46235-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |