46235-0004
Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with .0.76
Enhance your power connections with our Micro-Fit RMF Reduced Mating Force Crimp Terminal, designed for seamless female-to-male interfacing within the 0.76 series. Engineered for optimal performance, this connector ensures a secure and efficient power transfer, with a 5 A amperage rating. Crafted from high-quality Copper-Zinc-Tin, the contact features durable Nickel plating for long-lasting reliability. With a mating cycle of 40 and RoHS compliance, it guarantees consistent performance while meeting stringent environmental standards. Suitable for wire sizes 26-30 AWG, it offers versatile compatibility for wire-to-wire or wire-to-board applications. Elevate your connectivity solutions with the Micro-Fit RMF.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46235-0004 |
Series: | 46235 - Micro-Fit RMF |
Amperage: | 5 A |
Connector Type: | Micro-Fit RMF |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Zinc-Tin |
Contact Plating: | Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 40 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.27 mm |
Product Name: | Micro-Fit RMF |
Part Aliases: | 0462350004 |
SKU: | MOL46235-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download |
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |