46235-0003
Micro-Fit RMF Reduced Mating Force, Crimp Terminal, Female, with 0.38
Enhance your power connectivity with our Micro-Fit RMF Reduced Mating Force Crimp Terminal for females, featuring the 0.38 series. With a 5A amperage rating, this connector provides reliable performance in a compact design. Crafted from high-quality Copper-Zinc-Tin with Nickel plating, it ensures durability and efficient power transfer. Suitable for wire sizes 26-30 AWG, it offers versatility for various applications, whether for wire-to-wire or wire-to-board connections. Designed for ease of use, it boasts Reduced Mating Force technology, making it effortless to insert and remove. With gold plating in the mating area, it guarantees a secure and low-resistance connection, while its RoHS compliance ensures environmental responsibility. Ideal for power applications, this Micro-Fit RMF terminal is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46235-0003 |
Series: | 46235 - Micro-Fit RMF |
Amperage: | 5 A |
Connector Type: | Micro-Fit RMF |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Zinc-Tin |
Contact Plating: | Nickel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Mating Cycles: | 40 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.27 mm |
Part Aliases: | 0462350003 |
SKU: | MOL46235-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download |