46999-0656
Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural
Enhance your power connections with this Mini-Fit Jr. Plug Housing, featuring a single row design with 2 circuits for efficient connectivity. Crafted from durable UL 94V-2 rated nylon in a natural finish, this housing ensures reliable performance. Without panel mounting ears, it offers versatility in installation. With a current rating of 13 A and a 4.2 mm pitch, it is suitable for various power applications. The polarized design and lock to mating part feature ensure secure connections. RoHS compliant and operable in a wide temperature range from -40 to 105°C, this housing is a dependable choice for wire to wire or wire to board connections. Perfect for use in electronic systems, it meets the high standards of the Mini-Fit Jr. series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46999-0656 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0469990656;5559-02P3 |
SKU: | MOL46999-0656 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |