39-01-4066
Mini-Fit Jr. Plug Housing, Single Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural
Introducing the Mini-Fit Jr. Plug Housing, a vital component for your power circuit needs. With a single row design accommodating 6 circuits, this housing is crafted from durable UL 94V-2 rated natural nylon. Featuring a 4.2mm pitch and a 13A amperage capacity, it ensures reliable connectivity in various applications. The polarized plug, without panel mounting ears, offers easy installation. Compliant with RoHS standards, it guarantees environmentally friendly performance. Pair it with the Mini-Fit Jr. Receptacle Housing for seamless integration, or explore its compatibility with Wire to Wire and Wire to Board connector systems. Trust in the Mini-Fit Jr. for efficient power transmission in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4066 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | br>, Mini-Fit Jr. Receptacle Housing Link:5557 <, Mini-Fit TPA2 Cable Assembly Link:145135 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014066 |
SKU: | MOL39-01-4066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |