46999-0655
Mini-Fit Jr. Plug Housing, Single Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Easily connect power components with our Mini-Fit Jr. Plug Housing. Designed for single-row applications, this housing features 2 circuits and is UL 94V-2 compliant for safety. With convenient panel mounting ears, installation is a breeze. Made of durable nylon, it can handle an amperage of 13A. Suitable for wire-to-wire and wire-to-board connections, this housing is ideal for power circuit applications. Operating in a wide temperature range from -40 to 105°C, it offers reliability in various environments. Its polarized design ensures proper mating, while the locking feature adds security. Perfect for industrial or electronic projects, the Mini-Fit Jr. Plug Housing is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46999-0655 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Part Aliases: | 0469990655;5559-02P2 |
SKU: | MOL46999-0655 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |