39-01-2186
Mini-Fit Jr. Plug Housing, Dual Row, 18 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
Enhance your power connections with our Mini-Fit Jr. Plug Housing, featuring a dual-row design with 18 circuits for efficient connectivity. Made of UL 94V-0 rated natural nylon, this housing ensures durability and safety. Equipped with convenient panel mounting ears, installation is a breeze. With a 13A amperage rating, it is suitable for various applications. The polarized design guarantees secure mating, while the 4.2mm pitch allows for easy assembly. Certified by UL and CSA agencies, rest assured of its quality. Operating in a wide temperature range from -40 to 105°C, it is reliable in diverse environments. Perfect for wire to wire or wire to board connections, this Mini-Fit Jr. housing is a versatile solution for your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2186 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039012186;5559-18P-210 |
SKU: | MOL39-01-2186 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |