22-01-2071
KK 254 Crimp Housing, 7 Circuits, Natural
Enhance connectivity with our KK 254 Crimp Housing, featuring 7 circuits for seamless signal transmission. Crafted from durable nylon in a natural white hue, this receptacle guarantees reliable performance. With a pitch of 2.54mm, it is designed for wire-to-board applications, meeting stringent UL and CSA standards for quality assurance. Perfect for various electronic setups, this housing ensures secure and efficient contact points, making it an essential component for your connectivity needs. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your assembly process with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-01-2071 |
Color: | Natural (White) |
Series: | 2695 - KK 254 |
Connector Type: | KK 254 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022012071;2695-07 |
SKU: | MOL22-01-2071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2019 | 507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |