501331-0307
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 3 Circuits
Enhance your connectivity with our Pico-Clasp connector, designed for seamless wire-to-board applications. This straight, surface-mount component features three contacts in a single row, ensuring reliable power delivery with a 1A amperage and 50V AC/DC voltage. Crafted from durable materials like phosphor bronze and nylon, it guarantees long-lasting performance even in challenging environments, with an operating temperature range of -40 to 105°C. Tin plating on the contacts and termination areas optimizes conductivity, while features like PCB retention and locking mechanisms ensure secure installation. RoHS compliant and offering 30 mating cycles, this connector is a trustworthy solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501331-0307 |
Color: | Natural |
Series: | 501331 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | Vacuum Pick-Up Tape |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5013310307 |
SKU: | MOL501331-0307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download |