502351-1300

DuraClik Wire-to-Board Receptacle Housing, Single Row, 13 Circuits, Natural

Introducing the DuraClik Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. This single-row housing features 13 circuits, perfect for signal applications. With a 2mm pitch and natural color, it offers both functionality and aesthetics. Operating in a wide temperature range from -40 to 105°C, it ensures durability in various environments. The receptacle design and keying feature provide secure mating, while the lock to the mating part adds extra stability. RoHS compliant, this connector is also environmentally friendly. Ideal for wire-to-board connections, the DuraClik is a versatile component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502351-1300
Color: Natural
Series: 502351 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 2 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5023511300
SKU: MOL502351-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: