502351-1400

DuraClik Wire-to-Board Receptacle Housing, Single Row, 14 Circuits, Natural

Enhance your wire-to-board connections with our DuraClik Receptacle Housing. Designed for single-row setups with 14 circuits, this natural-colored housing offers reliable performance in signal applications. Featuring a 2mm pitch and operating temperature range of -40 to 105°C, it ensures durability in various environments. With keying and polarization for secure mating, along with locking capability, it guarantees a stable connection. RoHS compliant and packaged in a convenient bag, the DuraClik Housing is a must-have for your connector system. Elevate your setup with this essential component from our DuraClik series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502351-1400
Color: Natural
Series: 502351 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Gender: Receptacle
Number of Contacts: 14
Number of Rows: 1
Pitch: 2 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: DuraClik
Part Aliases: 5023511400
SKU: MOL502351-1400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: