502352-0202

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, Tin (Sn) Plating, Red

Introducing the DuraClik Wire-to-Board Header, designed for seamless connectivity in electronic applications. This single-row header features a right-angle orientation with 2 circuits, ensuring efficient signal transmission. With a durable construction and tin plating, it guarantees reliability in various environments. The vibrant red color not only adds a visual pop but also aids in easy identification. Ideal for surface mount termination, it boasts a pitch of 2mm and can handle up to 3A and 125V. Made of high-quality materials like copper alloy and polyamide, it meets stringent quality standards. The connector is polarized for secure mating, with features like PCB retention and locking for added stability. Perfect for PCB applications requiring signal transmission, it offers a mating cycle of 30 and is RoHS compliant. Trust in the DuraClik for robust and efficient wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0202
Color: Red
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Material Flammability Standard: SC-0
Part Aliases: 5023520202
SKU: MOL502352-0202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging
process. Carton box changed not impacting on customer use for this product.
Download