502352-0603

DuraClik Wire-to-Board Header, Single Row, Right-Angle, 6 Circuits, Tin (Sn) Plating, Blue

Enhance your wire-to-board connections with our DuraClik Wire-to-Board Header. This single-row, right-angle connector features six circuits and durable tin plating for optimal conductivity. The vibrant blue housing not only adds a pop of color but also ensures easy identification. With a 3A amperage rating and 125V voltage capacity, it's perfect for signal applications. Its surface mount termination method and copper alloy contact material guarantee reliable performance. The Polyamide construction, meeting SC-0 material flammability standards, ensures safety in operation. Featuring keying, PCB retention, and polarization features, it offers secure and foolproof mating. RoHS compliant and UL certified, it's a high-quality solution for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0603
Color: Blue
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Material Flammability Standard: SC-0
Part Aliases: 5023520603
SKU: MOL502352-0603

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: