502352-0402
2.0 W/B CONN SN 4CKT EMBS TP P 2.0 W/B CONN
Enhance your electronic connections with our DuraClik series, featuring a red 4-contact surface mount connector designed for seamless integration on PCBs. Crafted with durable polyamide and copper alloy materials, this right-angle connector ensures reliable performance in a wide temperature range from -40 to 105°C. Each tin-plated contact guarantees optimal conductivity, while the embossed tape packaging on reel simplifies assembly processes. With a mating cycle of 30 and a mated height of 6.4mm, this connector offers secure and efficient wire-to-board connectivity for various applications. RoHS compliant and meticulously engineered for quality, it's the perfect choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0402 |
Color: | Red |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023520402 |
SKU: | MOL502352-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. |
Download |