502352-0201
DuraClik Wire-to-Board Header, Single Row, Right Angle, 2 Circuits, Tin (Sn) Plating, Black
Enhance your wire-to-board connections with our DuraClik Wire-to-Board Header. Designed for efficiency, this header features a single row, right angle orientation with two circuits for seamless integration. The tin (Sn) plating ensures reliable conductivity, while the black color adds a sleek touch to your application. With a 3A amperage rating and 125V voltage capacity, it guarantees optimal performance. Crafted from durable materials like copper alloy and polyamide, it withstands harsh environments with an operating temperature range of -40 to 105°C. Perfect for surface mount applications, it offers easy installation and secure PCB retention. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Elevate your connectivity solutions with the DuraClik Wire-to-Board Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0201 |
Color: | Black |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023520201 |
SKU: | MOL502352-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. |
Download |
09/30/2023 | 513709 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling and assembly line to increase output. |
Download |
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |