502352-0203

2.0 W/B CONN SN 2CKT EMBS TP P 2.0 W/B CONN

Elevate your PCB connectivity with our DuraClik Connector, designed for seamless integration in your electronic assemblies. Featuring a durable construction with a polyamide housing and copper alloy contacts plated with tin over nickel, it ensures reliable performance even in demanding environments. With a 3A amperage rating, 125V voltage, and operating temperature range of -40 to 105°C, it offers versatility for a wide range of applications. This right-angle connector, with two contacts in a single row and a 2mm pitch, is ideal for surface mount installations. Its keying feature ensures proper alignment during assembly, while PCB retention and polarized design enhance stability and ease of use. RoHS compliant and designed for 30 mating cycles, it meets stringent industry standards for quality and environmental responsibility. Perfect for wire-to-board connections, the DuraClik Connector is a reliable solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0203
Color: Blue
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 2
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 2
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5023520203
SKU: MOL502352-0203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/01/2023 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging
process. Carton box changed not impacting on customer use for this product.
Download