502352-0803
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 8 Circuits, Tin (Sn) Plating, Blue
Enhance your PCB connectivity with our DuraClik Wire-to-Board Header. This single-row, right-angle connector features 8 circuits with durable tin plating, ensuring reliable performance. The vibrant blue color adds a touch of distinction to your assembly. With a 3A amperage rating and 125V voltage, it's suitable for a variety of signal applications. Made of high-quality materials like copper alloy and polyamide, it guarantees longevity even in demanding environments. Surface mount termination and embossed tape packaging make installation efficient. Its compact design, featuring a 2mm pitch and right-angle orientation, saves space on your board. With keying, PCB retention, and polarization features, it offers secure and error-free mating. Certified for RoHS compliance, it meets environmental standards without compromising on quality. Elevate your PCB design with the DuraClik Wire-to-Board Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0803 |
Color: | Blue |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5023520803 |
SKU: | MOL502352-0803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2023 | 513620 - Packaging Method/Qty Changing. Unification of two type of Carton box with same specifications due to simplification of the packaging process. Carton box changed not impacting on customer use for this product. |
Download |