502352-1000
DuraClik Wire-to-Board Header, Single Row, Right Angle, 10 Circuits, Tin (Sn) Plating, Natural
Introducing the DuraClik Wire-to-Board Header, a reliable connectivity solution for your electronic projects. This single-row header, featuring a right-angle design with 10 tin-plated circuits, ensures secure and efficient connections. Crafted from durable polyamide with copper alloy contacts, it guarantees high performance in a wide operating temperature range. With a pitch of 2mm and a 125V voltage rating, it meets the demands of various applications. The header is surface mountable and comes in natural color, with embossed tape packaging for convenience. RoHS compliant and boasting features like PCB retention and polarization, it offers ease of use and peace of mind in assembly. Perfect for PCB connectors, it's part of the DuraClik series, known for its quality and durability. Upgrade your connectivity setup with the DuraClik Wire-to-Board Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-1000 |
Color: | Natural |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023521000 |
SKU: | MOL502352-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |