502352-0303

2.0 W/B CONN SN 3CKT EMBS TP PKG BLUE

Elevate your connectivity with our DuraClik series, featuring a sleek blue design and cutting-edge surface mount technology. Engineered for efficiency, this connector boasts 3 amperage and 125 volts, ensuring reliable power transmission. With 3 gold-plated copper alloy contacts and a durable polyamide construction, it guarantees optimal performance in any application. The right-angle orientation and keying feature offer seamless installation, while embossed tape packaging simplifies handling. RoHS compliant and tested for up to 30 mating cycles, it's the perfect choice for PCB assembly. Trust in the quality and innovation of our Wire to Board connector system, designed to meet your every need with precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502352-0303
Color: Blue
Series: 502352 - DuraClik
Amperage: 3 A
Connector Type: DuraClik
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V
Material: Polyamide
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: DuraClik
Part Aliases: 5023520303
SKU: MOL502352-0303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2017 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download