502352-0310
DuraClik Wire-to-Board Header, Single Row, Right Angle, 3 Circuits, Gold (Au) Plating, Natural
Enhance your wire-to-board connections with our DuraClik Single Row Right Angle Header. Featuring 3 gold-plated circuits for optimal conductivity, this connector is designed for reliable performance in diverse applications. With a surface mount termination method and a durable polyamide body, it ensures secure attachment to your PCB. Operating at temperatures ranging from -40 to 105°C, it offers robust functionality in challenging environments. The right-angle orientation, along with keying and polarization features, facilitates easy and accurate mating. Packaged in embossed tape on a reel, it's convenient for automated assembly processes. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Trust the DuraClik Header for efficient and high-quality wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502352-0310 |
Color: | Natural |
Series: | 502352 - DuraClik |
Amperage: | 3 A |
Connector Type: | DuraClik |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Maximum Solder Process Temperature: | 255 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | DuraClik |
Part Aliases: | 5023520310 |
SKU: | MOL502352-0310 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2022 | 511552 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download |
06/25/2020 | 508179 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/12/2017 | 502717 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/03/2017 | 502503 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/05/2016 | 500930 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
03/15/2015 | GCM 10677662 - Supplier Change. | Download |