504193-0300
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 3 Circuits, 5041930300
Enhance your wire-to-board connections with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing. In pristine white color, this receptacle features 3 circuits for seamless power transmission. Crafted from durable polyester, it ensures reliable performance in temperatures ranging from -25 to 85°C. With a pitch of 1.25mm and polarized mating design, it guarantees secure and efficient assembly. RoHS compliant and featuring a locking mechanism, this housing is a dependable choice for various applications in the connectors and household appliances industry. Packaged in a convenient tray, it offers ease of use and storage. Upgrade your connectivity solutions with this essential Micro-Lock component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504193-0300 |
Color: | White |
Series: | 504193 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5041930300 |
SKU: | MOL504193-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |