504193-1200

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 12 Circuits, 5041931200

Enhance your wire-to-board connections with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing. Designed for secure and efficient assembly, this white housing accommodates 12 circuits, offering a reliable solution for various applications. Crafted from durable polyester, it ensures long-lasting performance, even in demanding environments. With a low amperage of 1.5 A, it is suitable for delicate electronic devices. Its polarized design and locking feature guarantee a precise and stable connection. Compliant with RoHS standards, this housing is not only high-quality but also environmentally friendly. Explore our complete Micro-Lock series for compatible headers and connectors, enabling seamless integration into your projects. Individually packaged in trays, these housings are easy to handle and store. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504193-1200
Color: White
Series: 504193 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041931200
SKU: MOL504193-1200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: