504193-0700

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 7 Circuits, 5041930700

Easily connect wires with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in classic white. With 7 circuits, this polyester housing is designed for wire-to-board connections, offering a secure and durable solution. Operating at temperatures up to [insert temperature], it's reliable for various applications. Polarized for correct mating, it ensures proper alignment. Mates seamlessly with our Micro-Lock 1.25mm Pitch Vertical and Right Angle Headers. With a 1.25mm pitch and 1.5A amperage, it's perfect for compact yet efficient setups. RoHS compliant, it meets environmental standards. Upgrade your connector systems with this essential housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504193-0700
Color: White
Series: 504193 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041930700
SKU: MOL504193-0700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: