504193-1600

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 16 Circuits, 5041931600

Enhance your wire-to-board connections with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in crisp white. Featuring 16 circuits, this receptacle connector is designed for seamless integration in various electronic applications. With a durable polyester construction and a 1.5A amperage rating, it ensures reliable performance. The polarized design and locking feature guarantee secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Perfectly suited for use with our Micro-Lock 1.25mm Pitch Vertical and Right Angle Headers, this housing facilitates efficient and precise connections. Whether for prototyping or production, trust in its quality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504193-1600
Color: White
Series: 504193 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 16
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041931600
SKU: MOL504193-1600

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: