504193-1000

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 10 Circuits, 5041931000

Easily connect and secure your wires with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in a sleek white finish. With 10 circuits available, this durable polyester housing is designed for reliable performance. It's polarized for easy mating and features a locking mechanism for added security. Operating at an amperage of 1.5 A, it's suitable for various applications. RoHS compliant and designed for wire-to-board connections, it mates seamlessly with our Micro-Lock 1.25mm Pitch Vertical and Right Angle Headers. Perfect for ensuring efficient and stable electrical connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504193-1000
Color: White
Series: 504193 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041931000
SKU: MOL504193-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: