504193-1500

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 15 Circuits, 5041931500

Enhance your connectivity with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing. Designed for precision and reliability, this white housing accommodates 15 circuits with a 1.5A amperage. Crafted from durable polyester, it ensures long-lasting performance even in demanding environments. Featuring a polarized design, it guarantees secure mating with compatible connectors. Conveniently packaged in a tray, it's easy to handle and store. With a pitch of 1.25mm, it's ideal for wire-to-board connections. Pair it with our Micro-Lock headers for seamless integration. Trust in its quality construction, with a locking mechanism for added stability. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504193-1500
Color: White
Series: 504193 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041931500
SKU: MOL504193-1500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: