504193-1100
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 11 Circuits, 5041931100
Enhance your connectivity with our Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in a sleek white design. Featuring 11 circuits, this housing is meticulously crafted for seamless integration, ensuring secure and reliable connections in a variety of applications. With a durable polyester construction and a current rating of 1.5 A, it guarantees optimal performance. Designed for wire-to-board connections, it offers versatility and convenience. Its polarized design and locking feature provide added safety, while its compatibility with Micro-Lock headers further expands its utility. Whether for industrial or consumer electronics, this housing is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504193-1100 |
Color: | White |
Series: | 504193 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Gender: | Receptacle |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 1.25 mm |
Material: | Polyester |
Packaging: | Tray |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5041931100 |
SKU: | MOL504193-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |