504193-1300

Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 13 Circuits, 5041931300

Easily connect and secure your wires with this Micro-Lock 1.25mm Pitch Single-Row Crimp Housing in a sleek white design. With 13 circuits available, this housing offers efficient and reliable connectivity for your projects. Made of durable polyester, it ensures long-lasting performance, while its 1.5A amperage capacity meets various power needs. Featuring a polarized design and the option to lock to mating parts, it guarantees proper alignment and secure mating. Suitable for wire-to-board connections, it mates perfectly with corresponding Micro-Lock headers for seamless integration. Whether for industrial or DIY applications, this housing is a versatile solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504193-1300
Color: White
Series: 504193 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Gender: Receptacle
Number of Contacts: 13
Number of Rows: 1
Pitch: 1.25 mm
Material: Polyester
Packaging: Tray
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Link:504194 Micro-Lock 1.25mm Pitch Vertical Header|Link:504195 Micro-Lock 1.25mm Pitch Right Angle Header
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 5041931300
SKU: MOL504193-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: