504194-1170

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 11 Circuits

Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Designed for optimal performance, this beige connector features 11 circuits and a contact material of brass, ensuring reliable power transmission. With a surface mount termination method and a tail length of 3mm, it offers seamless integration onto your board. Operating at 50V and 1.5A, it guarantees efficient power delivery. Its compact design, pitch of 1.25mm, and embossed tape packaging make it a versatile and convenient choice for various applications. RoHS compliant and featuring nickel contact termination plating, rest assured of its quality and durability. Trust in our Micro-Lock series for superior wire-to-board connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504194-1170
Color: Beige
Series: 504194 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041941170
SKU: MOL504194-1170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: