504194-0870

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 8 Circuits

Enhance connectivity in your PCB designs with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Designed for efficiency and reliability, this beige connector features 8 circuits, ideal for wire-to-board applications. With a surface mount termination method and brass contact material, it ensures secure and stable connections. Operating at 1.5A and 50V, it meets high-performance standards. The vertical orientation and 3mm tail length offer versatility in installation. RoHS compliant and with a 30 mating cycle rating, it guarantees long-lasting functionality. Perfect for a range of industries, from electronics to automotive, this Micro-Lock header is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504194-0870
Color: Beige
Series: 504194 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041940870
SKU: MOL504194-0870

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: