504194-0670
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 6 Circuits
Enhance your PCB connections with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header in a sophisticated beige hue. Designed for optimal performance, this connector features 6 circuits and a durable brass contact material, ensuring reliable power delivery at up to 1.5A and 50V. With a surface mount termination method and a 3mm tail length, installation is a breeze. Each header is tape-reel packaged for convenience and boasts a high mating cycle of 30, making it a long-lasting solution for your application. RoHS-compliant and crafted with quality in mind, this connector is perfect for wire-to-board setups in various electronic devices. Upgrade your connections today with our Micro-Lock Vertical Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504194-0670 |
Color: | Beige |
Series: | 504194 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041940670 |
SKU: | MOL504194-0670 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |