504194-1070

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 10 Circuits

Enhance your connectivity with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header, boasting a sleek beige hue and accommodating 10 circuits for seamless data transfer. Crafted with precision, this header ensures reliable performance, with a 1.5A amperage and 50V voltage capacity. Its surface mount termination method and brass contact material guarantee durability, while the tin-plated contact mating area offers optimal conductivity. Designed for efficiency, it features a vertical orientation and 3mm tail length, perfect for various applications. RoHS compliant and featuring embossed tape on reel packaging, this header is not only high-quality but also environmentally friendly. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504194-1070
Color: Beige
Series: 504194 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041941070
SKU: MOL504194-1070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: