504194-1570

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 15 Circuits

Enhance your PCB connectivity with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Designed in a sleek beige hue, this header features 15 circuits for seamless data transmission. With a durable brass contact material and surface mount termination method, it ensures reliable performance. Operating at 50V and 1.5A, it's suitable for various electronic applications. Its vertical orientation and 3mm tail length offer easy installation. RoHS compliant and boasting a 30-mating cycle lifespan, it's a sustainable choice for your projects. Perfect for wire-to-board connections, this header guarantees secure and efficient connectivity in your PCB setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504194-1570
Color: Beige
Series: 504194 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041941570
SKU: MOL504194-1570

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: