504194-1370
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 13 Circuits
Introducing the Micro-Lock 1.25mm Pitch Single-Row Vertical Header in a sleek beige hue, perfect for seamless integration in your electronic setup. With 13 circuits, this connector offers reliable performance, featuring brass contacts with tin plating for efficient power transmission up to 1.5A at 50V. Designed for surface mount installation with a 3mm tail length, it ensures secure connectivity on PCBs ranging from 1.2mm to 1.6mm in thickness. This versatile component, part of the Micro-Lock series, is ideal for wire-to-board connections, with a vertical orientation and a mating cycle of up to 30 times. RoHS compliant and with a lock to mating part feature, it guarantees both quality and convenience in your assembly process. Perfect for various applications in the realm of connectors, this header is a reliable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504194-1370 |
Color: | Beige |
Series: | 504194 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041941370 |
SKU: | MOL504194-1370 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |