504194-1270
Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 12 Circuits
Enhance your PCB connections with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Featuring a sleek beige design, this header boasts 12 circuits for seamless connectivity. With a durable brass contact material and surface mount termination method, it ensures reliable performance. Operating at 1.5A and 50V, it's suitable for various applications. The vertical orientation and 3mm tail length offer flexibility in installation, while its embossed Tape on Reel packaging simplifies handling. RoHS compliant and with a high mating cycle of 30, it guarantees longevity and environmental responsibility. Perfect for wire-to-board connections, this header is essential for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504194-1270 |
Color: | Beige |
Series: | 504194 - Micro-Lock |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Tail Length: | 3 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | 1.2 mm, 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5041941270 |
SKU: | MOL504194-1270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |