504194-1470

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 14 Circuits

Enhance connectivity with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Featuring 14 circuits for seamless integration, this beige header boasts a durable brass construction with tin plating for reliable performance. With a surface mount termination method and 3mm tail length, it offers easy installation onto PCBs. Designed for wire-to-board connections, it operates at up to 50V and 1.5A, making it ideal for various electronic applications. Its compact form factor, embossed tape packaging, and vertical orientation ensure space-efficient and secure assembly. Compliant with RoHS regulations, it guarantees high quality and environmental responsibility. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504194-1470
Color: Beige
Series: 504194 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 14
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041941470
SKU: MOL504194-1470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: