504194-1670

Micro-Lock 1.25mm Pitch Single-Row Vertical Header, Beige, 16 Circuits

Easily connect wires to circuit boards with our Micro-Lock 1.25mm Pitch Single-Row Vertical Header. Featuring 16 circuits in a sleek beige hue, this surface-mount connector is designed for efficient and secure PCB assembly. With a contact material of brass and plating in tin and nickel, it ensures reliable conductivity and durability. Operating at a voltage of 50V and an amperage of 1.5A, it's suitable for various electronic applications. Its vertical orientation and 3mm tail length make it easy to integrate into your design, while its embossed tape packaging on reel facilitates handling. RoHS compliant and capable of 30 mating cycles, this connector is a dependable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504194-1670
Color: Beige
Series: 504194 - Micro-Lock
Amperage: 1.5 A
Connector Type: Micro-Lock
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V
Orientation: Vertical
Tail Length: 3 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
PCB Thickness (Recommended): 1.2 mm, 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5041941670
SKU: MOL504194-1670

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: